FX2CA2-68P-1.27DSAL(71) | |
---|---|
DigiKey Part Number | H123439-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA2-68P-1.27DSAL(71) |
Description | CONN HDR 68POS 1.27MM |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA2-68P-1.27DSAL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
10 | ¥49.66200 | ¥496.62 |
25 | ¥46.91440 | ¥1,172.86 |
60 | ¥45.77150 | ¥2,746.29 |
120 | ¥43.48292 | ¥5,217.95 |
240 | ¥38.90592 | ¥9,337.42 |
480 | ¥36.61742 | ¥17,576.36 |
960 | ¥32.04015 | ¥30,758.54 |
2,400 | ¥30.43818 | ¥73,051.63 |