FX2C-68P-1.27DSA(71) | ||
---|---|---|
DigiKey Part Number | H10543-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2C-68P-1.27DSA(71) | |
Description | CONN HEADER VERT 68POS 1.27MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Plug Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2C-68P-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.70000 | ¥47.70 |
10 | ¥43.28800 | ¥432.88 |
25 | ¥41.00080 | ¥1,025.02 |
60 | ¥40.04800 | ¥2,402.88 |
120 | ¥38.14067 | ¥4,576.88 |
240 | ¥33.37304 | ¥8,009.53 |
480 | ¥32.41956 | ¥15,561.39 |
960 | ¥27.65199 | ¥26,545.91 |
2,400 | ¥25.74493 | ¥61,787.83 |