FX2B-68PA-1.27DSA(71) | ||
---|---|---|
DigiKey Part Number | H10505-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2B-68PA-1.27DSA(71) | |
Description | CONN HEADER VERT 68POS 1.27MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Plug Connector Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2B-68PA-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.05000 | ¥46.05 |
10 | ¥41.78600 | ¥417.86 |
25 | ¥39.57560 | ¥989.39 |
40 | ¥38.65375 | ¥1,546.15 |
80 | ¥36.81375 | ¥2,945.10 |
240 | ¥32.21213 | ¥7,730.91 |
440 | ¥31.29198 | ¥13,768.47 |
960 | ¥26.69013 | ¥25,622.52 |
2,400 | ¥24.84945 | ¥59,638.68 |