1734100-7 | ||
---|---|---|
DigiKey Part Number | A33456-ND | |
Manufacturer | ||
Manufacturer Product Number | 1734100-7 | |
Description | CONN BTB PLUG 68POS VERT SOLDER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Plug Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1734100-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.84000 | ¥52.84 |
10 | ¥46.31600 | ¥463.16 |
25 | ¥45.10120 | ¥1,127.53 |
50 | ¥44.13200 | ¥2,206.60 |
100 | ¥41.46460 | ¥4,146.46 |
250 | ¥41.22220 | ¥10,305.55 |
500 | ¥38.55480 | ¥19,277.40 |
1,000 | ¥34.43264 | ¥34,432.64 |
2,500 | ¥32.00777 | ¥80,019.43 |