1734098-7 | ||
---|---|---|
DigiKey Part Number | A97696-ND | |
Manufacturer | ||
Manufacturer Product Number | 1734098-7 | |
Description | CONN RCPT 68POS STR IDC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Receptacle Connector Free Hanging (In-Line) IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 1734098-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 1734098-7 Statement of Compliance |
CAD Models | 1734098-7 Models |
PCN Design/Specification | |
HTML Datasheet | CHAMP Series I Appl Spec |
EDA Models | 1734098-7 Models |
3D Drawings | 1734098-7.pdf |
Product Drawings | 1734098 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.29000 | ¥101.29 |
10 | ¥91.61900 | ¥916.19 |
25 | ¥89.18960 | ¥2,229.74 |
50 | ¥85.79800 | ¥4,289.90 |
100 | ¥79.49600 | ¥7,949.60 |
250 | ¥79.01148 | ¥19,752.87 |
500 | ¥76.10308 | ¥38,051.54 |
1,000 | ¥67.86270 | ¥67,862.70 |
Attribute | Description |
---|---|
Other Names | 17340987 1734098-7-ND A97696 -1734098-7-SI 2266-1734098-7 |
Standard Package | 50 |