FX2B-68PA-1.27DS(71) | ||
---|---|---|
DigiKey Part Number | H10497-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2B-68PA-1.27DS(71) | |
Description | CONN HEADER R/A 68POS 1.27MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Plug Connector Board to Board Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2B-68PA-1.27DS(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
22 | ¥43.85273 | ¥964.76 |
44 | ¥40.56909 | ¥1,785.04 |
88 | ¥38.63807 | ¥3,400.15 |
242 | ¥33.80826 | ¥8,181.60 |
440 | ¥32.84243 | ¥14,450.67 |
946 | ¥28.01262 | ¥26,499.94 |
2,420 | ¥26.08072 | ¥63,115.34 |