




0430450809 | |
|---|---|
DigiKey Part Number | WM1828TR-ND - Tape & Reel (TR) WM1828CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430450809 |
Description | CONN HEADER SMD R/A 8POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450809 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.52000 | ¥30.52 |
| 10 | ¥25.95000 | ¥259.50 |
| 100 | ¥22.05130 | ¥2,205.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥21.41865 | ¥4,283.73 |
| 400 | ¥20.39650 | ¥8,158.60 |
| 600 | ¥19.82148 | ¥11,892.89 |
| 1,000 | ¥19.12007 | ¥19,120.07 |
| 1,400 | ¥18.67179 | ¥26,140.51 |
| 2,000 | ¥18.20829 | ¥36,416.58 |










