FX2B-68P-1.27DSL(71) | |
---|---|
DigiKey Part Number | H123370-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-68P-1.27DSL(71) |
Description | CONN HDR 68POS 1.27MM |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-68P-1.27DSL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.28000 | ¥64.28 |
22 | ¥58.11455 | ¥1,278.52 |
44 | ¥53.56227 | ¥2,356.74 |
88 | ¥50.88489 | ¥4,477.87 |
242 | ¥45.52831 | ¥11,017.85 |
440 | ¥42.85018 | ¥18,854.08 |
946 | ¥37.49389 | ¥35,469.22 |