
5796055-4 | |
|---|---|
DigiKey Part Number | A141338-ND |
Manufacturer | |
Manufacturer Product Number | 5796055-4 |
Description | CONN RCPT 68POS R/A SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5796055-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Guide, Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.89000 | ¥207.89 |
| 10 | ¥176.71800 | ¥1,767.18 |
| 35 | ¥161.76486 | ¥5,661.77 |
| 70 | ¥154.04814 | ¥10,783.37 |
| 105 | ¥149.70705 | ¥15,719.24 |
| 280 | ¥140.64632 | ¥39,380.97 |











