1734099-7 | ||
---|---|---|
DigiKey Part Number | A33464-ND | |
Manufacturer | ||
Manufacturer Product Number | 1734099-7 | |
Description | CONN BTB PLUG 68POS R/A SOLDER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Plug Connector Board to Board Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1734099-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.35000 | ¥49.35 |
10 | ¥43.20200 | ¥432.02 |
30 | ¥42.07467 | ¥1,262.24 |
60 | ¥41.16950 | ¥2,470.17 |
240 | ¥38.68113 | ¥9,283.47 |
450 | ¥38.45487 | ¥17,304.69 |
960 | ¥35.96667 | ¥34,528.00 |
2,400 | ¥32.12117 | ¥77,090.81 |