FX2BA-68PA-1.27DSA(71) | ||
---|---|---|
DigiKey Part Number | H10513-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2BA-68PA-1.27DSA(71) | |
Description | CONN HEADER VERT 68POS 1.27MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Plug Connector Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2BA-68PA-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.63000 | ¥46.63 |
10 | ¥42.35200 | ¥423.52 |
25 | ¥40.11080 | ¥1,002.77 |
40 | ¥39.17700 | ¥1,567.08 |
80 | ¥37.31150 | ¥2,984.92 |
240 | ¥32.64754 | ¥7,835.41 |
440 | ¥31.71475 | ¥13,954.49 |
960 | ¥27.05082 | ¥25,968.79 |
2,400 | ¥25.18525 | ¥60,444.60 |