


19400060911 | |
|---|---|
DigiKey Part Number | 19400060911-ND |
Manufacturer | |
Manufacturer Product Number | 19400060911 |
Description | HAN 6HPR-ASGW-SV-M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M25 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400060911 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Housing Color Black |
Series | Features Corrosion Resistant |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,914.48000 | ¥2,914.48 |
| 10 | ¥2,477.77200 | ¥24,777.72 |
| 25 | ¥2,324.12440 | ¥58,103.11 |




























