
19370160428 | |
|---|---|
DigiKey Part Number | 1195-7153-ND |
Manufacturer | |
Manufacturer Product Number | 19370160428 |
Description | CONN HAN M HOOD TOP HC 4 PEGS M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370160428 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥985.78000 | ¥985.78 |
| 10 | ¥837.93300 | ¥8,379.33 |
| 25 | ¥785.51280 | ¥19,637.82 |
| 50 | ¥748.07000 | ¥37,403.50 |
| 100 | ¥712.42030 | ¥71,242.03 |





























