Base - Panel Mount Connector Bottom Entry M20 B6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19370061295

DigiKey Part Number
1195-19370061295-ND
Manufacturer
Manufacturer Product Number
19370061295
Description
6B MARINE SURFACE MOUNT HOUSING,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry M20 B6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19370061295 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Thread Size
M20
Series
Housing Color
Black
Packaging
Bulk
Features
Cover
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Panel Mount
Housing Material
Aluminum, Die Cast
Style
Bottom Entry
Housing Finish
Powder Coated
Size
B6
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,375.36000¥1,375.36
Manufacturers Standard Package