


19300320738 | |
|---|---|
DigiKey Part Number | 1195-5397-ND |
Manufacturer | |
Manufacturer Product Number | 19300320738 |
Description | CONN HOOD CPLNG BOTTOM SZ32B M40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M40 32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300320738 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 3.701" L x 3.248" W x 3.795" H (94.00mm x 82.50mm x 96.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 32B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,100.85000 | ¥1,100.85 |
| 10 | ¥935.80800 | ¥9,358.08 |
| 25 | ¥877.28000 | ¥21,932.00 |
| 50 | ¥835.45760 | ¥41,772.88 |
| 100 | ¥801.31600 | ¥80,131.60 |




























