


19300241291 | |
|---|---|
DigiKey Part Number | 1195-6883-ND |
Manufacturer | |
Manufacturer Product Number | 19300241291 |
Description | CONN BASE SIDE ENTRY SZ24B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300241291 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 2.197" H (144.00mm x 57.00mm x 55.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥402.50000 | ¥402.50 |
| 10 | ¥342.11600 | ¥3,421.16 |
| 25 | ¥320.70120 | ¥8,017.53 |
| 50 | ¥305.40460 | ¥15,270.23 |
| 100 | ¥290.84270 | ¥29,084.27 |
| 250 | ¥272.65844 | ¥68,164.61 |



































