


74 01 160 | |
|---|---|
DigiKey Part Number | 2172-7401160-ND |
Manufacturer | |
Manufacturer Product Number | 74 01 160 |
Description | HIGH LEVERAGE DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 6.25" (158.8mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Length - Overall 6.25" (158.8mm) |
Packaging Bulk | Features High Leverage |
Part Status Active | Capacity 2.4mm Dia Hard Wire, 3.6mm Dia Medium Wire, 2mm Dia Piano Wire |
Type Side (Diagonal) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥359.44000 | ¥359.44 |
| 5 | ¥333.13200 | ¥1,665.66 |
| 10 | ¥322.42000 | ¥3,224.20 |
| 25 | ¥308.78480 | ¥7,719.62 |











