



1551USB1CLR | |
|---|---|
DigiKey Part Number | HM1459-ND |
Manufacturer | |
Manufacturer Product Number | 1551USB1CLR |
Description | BOX ABS TRN CLR 1.38"L X 0.79"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Clear Hand Held, Split Sides 1.378" L x 0.787" W (35.00mm x 20.00mm) X 0.610" (15.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551USB1CLR Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Translucent - Clear |
Packaging Bag | Thickness 0.067" (1.70mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 1.378" L x 0.787" W (35.00mm x 20.00mm) | Material Flammability Rating UL94 HB |
Height 0.610" (15.50mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 1.08in² (7.0cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.07000 | ¥35.07 |
| 5 | ¥29.40800 | ¥147.04 |
| 10 | ¥27.27900 | ¥272.79 |
| 25 | ¥24.72120 | ¥618.03 |
| 50 | ¥22.96180 | ¥1,148.09 |
| 100 | ¥21.33630 | ¥2,133.63 |
| 250 | ¥19.37508 | ¥4,843.77 |
| 500 | ¥18.01952 | ¥9,009.76 |
| 1,000 | ¥16.76457 | ¥16,764.57 |














