
UC10.241 | |
|---|---|
DigiKey Part Number | 1736-1006-ND |
Manufacturer | |
Manufacturer Product Number | UC10.241 |
Description | DIN RAIL BUFFERMOD 6KWS 24V 15A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 360W 24V |
Datasheet | Datasheet |
EDA/CAD Models | UC10.241 Models |
Category | Power - Rated 360W |
Manufacturer PULS, LP | Backup Time - Max Load 9 seconds |
Series | Voltage - Output 24V |
Packaging Box | Size / Dimension 4.606" L x 4.961" W (117.00mm x 126.00mm) |
Part Status Active | Height 4.882" (124.00mm) |
Type Standby (No Regulation) | Weight 2.5 lbs (1.1 kg) |
Applications General Purpose, Industrial Control | Base Product Number |
Form Din Rail |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,858.01000 | ¥5,858.01 |
















