UC10.242 | ||
---|---|---|
DigiKey Part Number | 1736-1133-ND | |
Manufacturer | ||
Manufacturer Product Number | UC10.242 | |
Description | DIN RAIL BUFFERMOD 12KWS 24V 15A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | UC10.242 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 360W | |
AC Outlets | - | |
Backup Time - Max Load | 18 seconds | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 4.606" L x 7.795" W (117.00mm x 198.00mm) | |
Height | 4.882" (124.00mm) | |
Weight | 3.8 lbs (1.7 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,242.16000 | ¥7,242.16 |