


UB20.241 | |
|---|---|
DigiKey Part Number | 1736-1086-ND |
Manufacturer | |
Manufacturer Product Number | UB20.241 |
Description | DIN RAIL UPS CONT 24V 3.9-150AH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 600W 24V |
Datasheet | Datasheet |
EDA/CAD Models | UB20.241 Models |
Category | Form Din Rail |
Manufacturer PULS, LP | Power - Rated 600W |
Series | Voltage - Output 24V |
Packaging Box | Size / Dimension 5.000" L x 1.811" W (127.00mm x 46.00mm) |
Part Status Active | Height 4.882" (124.00mm) |
Type Standby (No Regulation) | Weight 1.6 lbs (725.7 g) |
Applications General Purpose, Industrial Control | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,299.88000 | ¥4,299.88 |



















