
19300161132 | |
|---|---|
DigiKey Part Number | 1195-8384-ND |
Manufacturer | |
Manufacturer Product Number | 19300161132 |
Description | 16B PANEL FEED THROUGH HOUSING, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161132 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 5.551" L x 2.776" W x 3.165" H (141.00mm x 70.50mm x 80.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Panel Mount | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥693.02000 | ¥693.02 |
| 10 | ¥589.05500 | ¥5,890.55 |
| 25 | ¥552.20120 | ¥13,805.03 |
| 50 | ¥525.86980 | ¥26,293.49 |
| 100 | ¥500.80410 | ¥50,080.41 |




























