


19300160271 | |
|---|---|
DigiKey Part Number | 1195-5366-ND |
Manufacturer | |
Manufacturer Product Number | 19300160271 |
Description | CONN BASE SIDE ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300160271 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥509.22000 | ¥509.22 |
| 10 | ¥432.80700 | ¥4,328.07 |
| 25 | ¥405.72120 | ¥10,143.03 |
| 50 | ¥386.37260 | ¥19,318.63 |
| 100 | ¥367.95190 | ¥36,795.19 |
| 250 | ¥344.95116 | ¥86,237.79 |






































