Base - Box Mount Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

19300067296

DigiKey Part Number
1195-5353-ND
Manufacturer
Manufacturer Product Number
19300067296
Description
CONN BASE SIDE ENTRY SZ6B M25
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300067296 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
3.228" L x 2.244" W x 2.906" H (82.00mm x 57.00mm x 73.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cover, Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
6B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥855.73000¥855.73
10¥727.37800¥7,273.78
25¥681.87080¥17,046.77
50¥649.36160¥32,468.08
100¥618.41650¥61,841.65
Manufacturers Standard Package