



09370031640 | |
|---|---|
DigiKey Part Number | 1195-2108-ND |
Manufacturer | |
Manufacturer Product Number | 09370031640 |
Description | CONN HOOD SIDE ENTRY SZ3A PG11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09370031640 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size PG11 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood - 90° | Housing Finish Epoxy Powder Paint |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥617.43000 | ¥617.43 |
| 10 | ¥524.81800 | ¥5,248.18 |
| 30 | ¥485.70000 | ¥14,571.00 |
| 50 | ¥468.52140 | ¥23,426.07 |
| 100 | ¥446.18690 | ¥44,618.69 |






























