


09151000603 | |
|---|---|
DigiKey Part Number | 09151000603-ND |
Manufacturer | |
Manufacturer Product Number | 09151000603 |
Description | CONN INSERT SHELL INLINE RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line), Right Angle Backshell, Coupling Nut, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | 09151000603 Models |
Category | Shell Material Copper Zinc Alloy |
Manufacturer HARTING | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Rotatable |
Connector Type Insert Shell | Shielding Shielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥694.85000 | ¥694.85 |
| 10 | ¥590.64700 | ¥5,906.47 |
| 25 | ¥553.69520 | ¥13,842.38 |
| 50 | ¥527.29400 | ¥26,364.70 |
| 100 | ¥502.15920 | ¥50,215.92 |








































