12 Position Circular Connector Insert, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Insert, Female Sockets Solder Cup
M8/M12 Industrial Circular Electrical Connectors

09151122702

DigiKey Part Number
1195-8676-ND
Manufacturer
Manufacturer Product Number
09151122702
Description
CONN FMALE INSERT 12P SOLDER CUP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Insert, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
09151122702 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Material Flammability Rating
UL94 V-0
Series
Features
Insert Only, Requires Shell
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
8A
Connector Type
Voltage Rating
200V
Number of Positions
12
Operating Temperature
-40°C ~ 125°C
Shell Size - Insert
M23-12
Insert Material
Polyamide (PA), Nylon
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥222.21000¥222.21
10¥188.82900¥1,888.29
25¥177.00760¥4,425.19
50¥168.56240¥8,428.12
100¥160.52230¥16,052.23
250¥150.48284¥37,620.71
500¥143.31094¥71,655.47