


09151000311 | |
|---|---|
DigiKey Part Number | 1195-8626-ND |
Manufacturer | |
Manufacturer Product Number | 09151000311 |
Description | CONN INSERT SHELL INLINE PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line); Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09151000311 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥858.27000 | ¥858.27 |
| 10 | ¥729.56500 | ¥7,295.65 |
| 25 | ¥683.92160 | ¥17,098.04 |
| 50 | ¥651.31420 | ¥32,565.71 |
| 100 | ¥620.27370 | ¥62,027.37 |












































