7 Position Circular Connector Insert, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Insert, Female Sockets Solder Cup
M8/M12 Industrial Circular Electrical Connectors

09151072702

DigiKey Part Number
1195-8662-ND
Manufacturer
Manufacturer Product Number
09151072702
Description
CONN FMALE INSERT 7P SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Insert, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
09151072702 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Material Flammability Rating
UL94 V-0
Series
Features
Insert Only, Requires Shell
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
20A
Connector Type
Voltage Rating
300V
Number of Positions
7
Operating Temperature
-40°C ~ 125°C
Shell Size - Insert
M23-7
Insert Material
Polyamide (PA), Nylon
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥222.63000¥222.63
10¥189.22600¥1,892.26
25¥177.37480¥4,434.37
50¥168.91140¥8,445.57
100¥160.85470¥16,085.47
250¥150.79480¥37,698.70
500¥143.60684¥71,803.42