Hood Connector Bottom Entry 10A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200100801

DigiKey Part Number
1195-7024-ND
Manufacturer
Manufacturer Product Number
09200100801
Description
CONN HOOD BOTTOM ENTRY SZ10A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Bottom Entry 10A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09200100801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Size / Dimension
2.469" L x 1.417" W x 2.646" H (62.70mm x 36.00mm x 67.20mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥240.66000¥240.66
10¥204.53700¥2,045.37
25¥191.73160¥4,793.29
50¥182.58460¥9,129.23
100¥173.87510¥17,387.51
250¥163.00132¥40,750.33
500¥155.23224¥77,616.12
Manufacturers Standard Package