


09151000901 | |
|---|---|
DigiKey Part Number | 1195-8639-ND |
Manufacturer | |
Manufacturer Product Number | 09151000901 |
Description | CONN INSERT SHELL PNL MNT RA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09151000901 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥324.11000 | ¥324.11 |
| 10 | ¥275.43900 | ¥2,754.39 |
| 25 | ¥258.20240 | ¥6,455.06 |
| 50 | ¥245.88320 | ¥12,294.16 |
| 100 | ¥234.15750 | ¥23,415.75 |
| 250 | ¥219.51544 | ¥54,878.86 |







































