


09151122602 | |
|---|---|
DigiKey Part Number | 1195-8672-ND |
Manufacturer | |
Manufacturer Product Number | 09151122602 |
Description | CONN MALE INSERT 12P SOLDER CUP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 09151122602 Models |
Category | Contact Finish - Mating Gold |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 8A |
Connector Type | Voltage Rating 200V |
Number of Positions 12 | Operating Temperature -40°C ~ 125°C |
Shell Size - Insert M23-12 | Insert Material Polyamide (PA), Nylon |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥219.73000 | ¥219.73 |
| 10 | ¥186.73900 | ¥1,867.39 |
| 25 | ¥175.04720 | ¥4,376.18 |
| 50 | ¥166.69500 | ¥8,334.75 |
| 100 | ¥158.74360 | ¥15,874.36 |
| 250 | ¥148.81572 | ¥37,203.93 |
| 500 | ¥141.72326 | ¥70,861.63 |











