




09151000482 | |
|---|---|
DigiKey Part Number | 1195-8818-ND |
Manufacturer | |
Manufacturer Product Number | 09151000482 |
Description | CONN INSERT SHELL INLINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 09151000482 Models |
Category | Shell Material Copper Zinc Alloy |
Manufacturer HARTING | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥547.31000 | ¥547.31 |
| 10 | ¥465.19100 | ¥4,651.91 |
| 25 | ¥436.07840 | ¥10,901.96 |
| 50 | ¥415.28200 | ¥20,764.10 |
| 100 | ¥395.48340 | ¥39,548.34 |
































