12 (11 + PE) Position Circular Connector Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (11 + PE) Position Circular Connector Insert
09151123121
09151123121
M8/M12 Industrial Circular Electrical Connectors

09151123121

DigiKey Part Number
1195-8683-ND
Manufacturer
Manufacturer Product Number
09151123121
Description
CONN INSERT FMALE 12POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 (11 + PE) Position Circular Connector Insert
Datasheet
 Datasheet
EDA/CAD Models
09151123121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
HARTING
Orientation
Keyed
Series
Housing Color
Gray
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Unshielded
Connector Type
Insert
Note
Contacts Sold Separately; Insert Only, Requires Shell
Type
For Female Sockets
Insert Material
Polyamide (PA), Nylon
Number of Positions
12 (11 + PE)
Contact Shape
Circular
Shell Size - Insert
M23-12
Operating Temperature
-40°C ~ 125°C
Contact Type
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.75000¥96.75
10¥82.24900¥822.49
25¥77.09080¥1,927.27
50¥73.41140¥3,670.57
100¥69.90690¥6,990.69
250¥65.53260¥16,383.15
500¥62.40712¥31,203.56
1,000¥59.43228¥59,432.28