Socket Contact 17-22 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 17-22 AWG Size 1.0mm Crimp Gold
M8/M12 Industrial Circular Electrical Connectors

09151006202

DigiKey Part Number
1195-8646-ND
Manufacturer
Manufacturer Product Number
09151006202
Description
CONTACT SOCKET 17-22AWG 1MM CRMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Socket Contact 17-22 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
09151006202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
17-22 AWG
Series
Wire Gauge or Range - mm²
0.34 ~ 1.0mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.28000¥18.28
10¥15.52300¥155.23
25¥14.54840¥363.71
50¥13.85220¥692.61
100¥13.19060¥1,319.06
300¥12.20650¥3,661.95
500¥11.77432¥5,887.16
1,000¥11.21238¥11,212.38
2,500¥10.51080¥26,277.00
Manufacturers Standard Package