19 Position Circular Connector Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Insert
09151193101
09151193101
M8/M12 Industrial Circular Electrical Connectors

09151193101

DigiKey Part Number
1195-8694-ND
Manufacturer
Manufacturer Product Number
09151193101
Description
CONN INSERT FMALE 19POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Insert
Datasheet
 Datasheet
EDA/CAD Models
09151193101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm (16), 1.5mm (3)
Manufacturer
HARTING
Orientation
Keyed
Series
Housing Color
White
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Unshielded
Connector Type
Insert
Note
Contacts Sold Separately; Insert Only, Requires Shell
Type
For Female Sockets
Insert Material
Polyamide (PA), Nylon
Number of Positions
19
Contact Shape
Circular
Shell Size - Insert
M23-19
Operating Temperature
-40°C ~ 125°C
Contact Type
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.92000¥110.92
10¥94.29500¥942.95
25¥88.38960¥2,209.74
50¥84.16960¥4,208.48
100¥80.15350¥8,015.35
250¥75.13788¥18,784.47
500¥71.55508¥35,777.54
1,000¥68.14423¥68,144.23