Socket Contact 16-19 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 16-19 AWG Size 1.0mm Crimp Gold
M8/M12 Industrial Circular Electrical Connectors

09151006203

DigiKey Part Number
1195-8647-ND
Manufacturer
Manufacturer Product Number
09151006203
Description
CONTACT SOCKET 16-19AWG 1MM CRMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 16-19 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
09151006203 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
16-19 AWG
Series
Wire Gauge or Range - mm²
0.75 ~ 1.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.79000¥37.79
10¥32.12000¥321.20
25¥30.10840¥752.71
50¥28.67120¥1,433.56
100¥27.30170¥2,730.17
300¥25.26517¥7,579.55
500¥24.37110¥12,185.55
1,000¥23.20855¥23,208.55
2,500¥21.75704¥54,392.60
Manufacturers Standard Package