Hand Crimper Tool Circular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Circular Contacts
M8/M12 Industrial Circular Electrical Connectors

09990000896

DigiKey Part Number
1195-8362-ND
Manufacturer
Manufacturer Product Number
09990000896
Description
HAN M23 POWER, FOUR-INDENT CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
HARTING
For Use With/Related Products
Circular Contacts
Series
Wire Gauge or Range - mm²
0.14 ~ 4.00mm²
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15,712.02000¥15,712.02
5¥14,566.00400¥72,830.02
Manufacturers Standard Package