Pin Contact 14-19 AWG Size 2.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 14-19 AWG Size 2.0mm Crimp Gold
M8/M12 Industrial Circular Electrical Connectors

09151006121

DigiKey Part Number
1195-8644-ND
Manufacturer
Manufacturer Product Number
09151006121
Description
CONTACT PIN 14-19AWG 2MM CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact 14-19 AWG Size 2.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
09151006121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
2.0mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
14-19 AWG
Series
Wire Gauge or Range - mm²
0.75 ~ 2.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Machined
Contact Finish
Gold
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.73000¥23.73
10¥20.13700¥201.37
25¥18.87560¥471.89
50¥17.97400¥898.70
100¥17.11480¥1,711.48
300¥15.83760¥4,751.28
500¥15.27700¥7,638.50
1,000¥14.54808¥14,548.08
2,500¥13.63798¥34,094.95
Manufacturers Standard Package