Socket Contact 14-19 AWG Size 2.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 14-19 AWG Size 2.0mm Crimp Gold
M8/M12 Industrial Circular Electrical Connectors

09151006221

DigiKey Part Number
1195-8650-ND
Manufacturer
Manufacturer Product Number
09151006221
Description
CONTACT SOCKET 14-19AWG 2MM CRMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 14-19 AWG Size 2.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
09151006221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
2.0mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
14-19 AWG
Series
Wire Gauge or Range - mm²
0.75 ~ 2.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Machined
Contact Finish
Gold
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.12000¥28.12
10¥23.88400¥238.84
25¥22.38520¥559.63
50¥21.31680¥1,065.84
100¥20.29790¥2,029.79
300¥18.78363¥5,635.09
500¥18.11890¥9,059.45
1,000¥17.25444¥17,254.44
2,500¥16.17512¥40,437.80
Manufacturers Standard Package