Socket Contact 20-26 AWG Size 1.5mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 20-26 AWG Size 1.5mm Crimp Gold
M8/M12 Industrial Circular Electrical Connectors

09151006211

DigiKey Part Number
1195-8648-ND
Manufacturer
Manufacturer Product Number
09151006211
Description
CONTACT SOCKET 20-26AWG 1.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact 20-26 AWG Size 1.5mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
09151006211 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.5mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
20-26 AWG
Series
Wire Gauge or Range - mm²
0.14 ~ 0.56mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 211
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.49000¥33.49
10¥28.49000¥284.90
25¥26.70200¥667.55
50¥25.42700¥1,271.35
100¥24.21290¥2,421.29
300¥22.40700¥6,722.10
500¥21.61380¥10,806.90
1,000¥20.58278¥20,582.78
2,500¥19.29549¥48,238.73
Manufacturers Standard Package