




881545-5 | |
|---|---|
DigiKey Part Number | A106204-ND |
Manufacturer | |
Manufacturer Product Number | 881545-5 |
Description | AMP SHUNT ASS'Y |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Natural Open Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 881545-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.429" (10.90mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Natural | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.16000 | ¥3.16 |
| 10 | ¥2.67400 | ¥26.74 |
| 25 | ¥2.50800 | ¥62.70 |
| 50 | ¥2.38860 | ¥119.43 |
| 100 | ¥2.27460 | ¥227.46 |
| 250 | ¥2.13184 | ¥532.96 |
| 500 | ¥2.02994 | ¥1,014.97 |
| 1,000 | ¥1.93296 | ¥1,932.96 |
| 2,500 | ¥1.81188 | ¥4,529.70 |










