LDO03C-005W05-SJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDO03C-005W05-HJ

DigiKey Part Number
454-1278-ND
Manufacturer
Manufacturer Product Number
LDO03C-005W05-HJ
Description
DC DC CONVERTER 0.59-5.1V 15W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 3A 3V - 13.8V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
13.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
0.61" L x 0.37" W x 0.31" H (15.5mm x 9.4mm x 8.0mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,716
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.97000¥78.97
5¥76.07800¥380.39
10¥74.84700¥748.47
25¥73.24440¥1,831.11
50¥72.05500¥3,602.75
100¥70.88330¥7,088.33
280¥69.17607¥19,369.30
560¥68.04802¥38,106.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.