ARTESYN / Advanced Energy DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,005 In Stock | 1 : ¥74.54000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 13.8V | 0.59 ~ 5.1V | - | - | - | 3A | 15 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 90% | Through Hole | Module | 0.61" L x 0.37" W x 0.31" H (15.5mm x 9.4mm x 8.0mm) | - | Enable, Active High | - | - | |||
951 In Stock | 1 : ¥84.72000 Cut Tape (CT) 600 : ¥69.28743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 14V | 0.59 ~ 5.1V | - | - | - | 3A | 15 W | - | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 85°C | 92% | Surface Mount | 24-PowerBLGA Module | 0.65" L x 0.65" W x 0.13" H (16.5mm x 16.5mm x 3.3mm) | 24-LGA (16.51x16.51) | Enable, Active High | - | - | |||
767 In Stock | 1 : ¥102.21000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 13.8V | 0.59 ~ 5.1V | - | - | - | 6A | 30 W | - | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 92% | Through Hole | Module | 0.65" L x 0.41" W x 0.44" H (16.5mm x 10.4mm x 11.2mm) | - | - | - | - | |||
160 In Stock | 1 : ¥204.08000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 125mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C | 80% | Surface Mount | 16-SMD Module, 7 Leads | 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) | - | - | - | - | |||
1,651 In Stock | 1 : ¥227.81000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 81% | Through Hole | 8-DIP Module | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
1,413 In Stock | 1 : ¥227.81000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1A | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 81% | Through Hole | 8-DIP Module | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
535 In Stock | 1 : ¥227.81000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1A | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 81% | Through Hole | 8-DIP Module | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
618 In Stock | 1 : ¥246.44000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 81% | Through Hole | 8-DIP Module | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
154 In Stock | 1 : ¥354.97000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 0.8 ~ 3.63V | - | - | - | 30A | 99 W | - | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 85°C | 93% | Through Hole | 20-SIP Module, 19 Leads | 2.00" L x 0.31" W x 0.50" H (50.8mm x 7.8mm x 12.7mm) | - | - | - | - | |||
4,167 In Stock | 1 : ¥356.86000 Cut Tape (CT) 200 : ¥301.10365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 2 | 7V | 14V | 0.6 ~ 5.2V | 0.6 ~ 5.2V | - | - | 40A, 40A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C | 95.5% | Surface Mount | 28-SMD Module | 1.00" L x 0.50" W x 0.48" H (25.4mm x 12.7mm x 12.2mm) | - | - | - | - | |||
1,082 In Stock | 1 : ¥373.03000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 84% | Through Hole | 4-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | - | - | - | - | |||
837 In Stock | 1 : ¥373.03000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 84% | Through Hole | 4-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | - | - | - | - | |||
429 In Stock | 1 : ¥373.03000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 84% | Through Hole | 4-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | - | - | - | - | |||
138 In Stock | 1 : ¥373.03000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1A | 15 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 84% | Through Hole | 4-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | - | - | - | - | |||
1,508 In Stock | 1 : ¥381.32000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 84% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | - | - | - | - | |||
63 In Stock | 1 : ¥451.32000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | - | |||
1,135 In Stock | 1 : ¥473.68000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1.33A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | - | |||
664 In Stock | 1 : ¥473.68000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 835mA | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | - | |||
192 In Stock | 1 : ¥473.68000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | - | |||
100 In Stock | 1 : ¥473.68000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.67A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | - | |||
48 In Stock | 1 : ¥473.68000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 835mA | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | - | |||
136 In Stock | 1 : ¥549.86000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 5A | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | - | |||
80 In Stock | 1 : ¥549.86000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.09A | 25 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | - | - | |||
458 In Stock | 1 : ¥617.26000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
382 In Stock | 1 : ¥685.97000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 50V | - | - | - | 10A | 500 W | 2.25 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 85°C | 95% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | Enable, Active Low | CE, TUV, UL | - |