ASA00BB18-LS | ||
---|---|---|
DigiKey Part Number | 454-1604-ND | |
Manufacturer | ||
Manufacturer Product Number | ASA00BB18-LS | |
Description | DC DC CONVERTER +/-12V 6W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.87000 | ¥234.87 |
5 | ¥233.04600 | ¥1,165.23 |
10 | ¥231.23300 | ¥2,312.33 |
30 | ¥227.61800 | ¥6,828.54 |
50 | ¥216.77940 | ¥10,838.97 |
100 | ¥198.71460 | ¥19,871.46 |
250 | ¥195.10172 | ¥48,775.43 |