SIL30E-12W3V3-VJ | ||
---|---|---|
DigiKey Part Number | 454-1343-ND | |
Manufacturer | ||
Manufacturer Product Number | SIL30E-12W3V3-VJ | |
Description | DC DC CONVERTER 0.8-3.63V 99W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.63V 30A 8V - 14V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 99 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 20-SIP Module, 19 Leads | |
Size / Dimension | 2.00" L x 0.31" W x 0.50" H (50.8mm x 7.8mm x 12.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.97000 | ¥354.97 |
5 | ¥352.23000 | ¥1,761.15 |
10 | ¥349.45500 | ¥3,494.55 |
25 | ¥338.36640 | ¥8,459.16 |
40 | ¥321.72425 | ¥12,868.97 |
84 | ¥299.53667 | ¥25,161.08 |
252 | ¥295.09901 | ¥74,364.95 |