
SIM68M | |
|---|---|
DigiKey Part Number | 3781-SIM68M-ND |
Manufacturer | |
Manufacturer Product Number | SIM68M |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Navigation Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -165dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SMD Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.39000 | ¥144.39 |
| 10 | ¥125.68700 | ¥1,256.87 |
| 25 | ¥119.21040 | ¥2,980.26 |
| 100 | ¥110.32340 | ¥11,032.34 |
| 250 | ¥105.00448 | ¥26,251.12 |
| 500 | ¥101.25188 | ¥50,625.94 |



