Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
Artesyn Industrial DC-DC Converters | Digi-Key Daily

AXA04A18-L

DigiKey Part Number
454-1628-5-ND
Manufacturer
Manufacturer Product Number
AXA04A18-L
Description
DC DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥518.69000¥518.69
5¥499.42600¥2,497.13
10¥491.30400¥4,913.04
30¥478.70033¥14,361.01
50¥472.94280¥23,647.14
100¥465.23110¥46,523.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.