Pin Contact Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Size 1.0mm Crimp Gold
HARTING Han® M23 Hybrid Hood - Assembly instruction

09156006101

DigiKey Part Number
1195-8351-ND
Manufacturer
Manufacturer Product Number
09156006101
Description
CONTACT PIN 1MM CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Contact Size 1.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
09156006101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Pin
Manufacturer
HARTING
Contact Size
1.0mm
Series
Wire Gauge or Range - mm²
0.14 ~ 1.0mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Power, Machined
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.38000¥15.38
10¥13.08300¥130.83
25¥12.26280¥306.57
50¥11.67720¥583.86
100¥11.11900¥1,111.90
300¥10.28927¥3,086.78
500¥9.92498¥4,962.49
1,000¥9.45128¥9,451.28
2,500¥8.85981¥22,149.52
Manufacturers Standard Package