17 Position Circular Connector Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position Circular Connector Insert
M8/M12 Industrial Circular Electrical Connectors

09151173101

DigiKey Part Number
1195-8689-ND
Manufacturer
Manufacturer Product Number
09151173101
Description
CONN INSERT FMALE 17POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Insert
Datasheet
 Datasheet
EDA/CAD Models
09151173101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
M23-17
Manufacturer
HARTING
Contact Type
Crimp
Series
Contact Size
1.0mm
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Note
Contacts Sold Separately; Insert Only, Requires Shell
Connector Type
Insert
Insert Material
Polyamide (PA), Nylon
Type
For Female Sockets
Contact Shape
Circular
Number of Positions
17
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.27000¥88.27
10¥75.02300¥750.23
25¥70.32320¥1,758.08
50¥66.96580¥3,348.29
100¥63.76940¥6,376.94
250¥59.77852¥14,944.63
500¥56.92756¥28,463.78
1,000¥54.21340¥54,213.40